Part Details for 25AA160C-I/P by Microchip Technology Inc
Overview of 25AA160C-I/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25AA160C-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2209
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Configuration:2K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:3Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip 25AA160C-I/P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 | Buy Now |
DISTI #
25AA160C-I/P-ND
|
DigiKey | IC EEPROM 16KBIT SPI 10MHZ 8DIP Min Qty: 480 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7416 | Buy Now |
DISTI #
25AA160C-I/P
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25AA160C-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Container: Tube | 0 |
|
$0.7200 / $0.7900 | Buy Now |
DISTI #
579-25AA160C-I/P
|
Mouser Electronics | EEPROM 16K 2K X 8 16B PAGE 1.8V SER EE IND RoHS: Compliant | 0 |
|
$0.7200 / $0.7900 | Order Now |
DISTI #
25AA160C-I/P
|
Microchip Technology Inc | 16K, 16B PAGE, 1.8V SER EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.5700 / $0.7900 | Buy Now |
DISTI #
70570628
|
RS | 16K, 2K X 8, 16B PAGE, 1.8V SER EE IND | Microchip Technology Inc. 25AA160C-I/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6430 / $0.8190 | Buy Now |
DISTI #
25AA160C-I/P
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25AA160C-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Container: Tube | 0 |
|
$0.7200 / $0.7900 | Buy Now |
|
NAC | 16K, 2K X 8, 16B PAGE, 1.8V SER EE IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 480 Package Multiple: 60 Container: Tube | 0 |
|
$0.6800 / $0.8300 | Buy Now |
Part Details for 25AA160C-I/P
25AA160C-I/P CAD Models
25AA160C-I/P Part Data Attributes:
|
25AA160C-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA160C-I/P
Microchip Technology Inc
1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | OPERATES WITH 1.8VMIN @ 3MHZ | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA160C-I/P
This table gives cross-reference parts and alternative options found for 25AA160C-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160C-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA160D-I/SN | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA160C-I/P vs 25AA160D-I/SN |
25AA160C-I/MS | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160C-I/P vs 25AA160C-I/MS |
25AA160DT-I/MNY | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 25AA160C-I/P vs 25AA160DT-I/MNY |
25AA160DT-I/MS | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160C-I/P vs 25AA160DT-I/MS |
25AA160B-I/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA160C-I/P vs 25AA160B-I/SN |
25AA160AT-I/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160C-I/P vs 25AA160AT-I/MS |
25AA160B-I/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160C-I/P vs 25AA160B-I/MS |
25AA160B-I/ST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160C-I/P vs 25AA160B-I/ST |
25AA160BT-I/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160C-I/P vs 25AA160BT-I/MS |
25AA160DT-I/ST | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160C-I/P vs 25AA160DT-I/ST |