Part Details for 25LC320AT-I/MS by Microchip Technology Inc
Overview of 25LC320AT-I/MS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC320AT-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5838
|
Newark | Eeprom, Aec-Q100, 32Kbit, -40 To 85Deg C, Memory Configuration:4K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC320AT-I/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
25LC320AT-I/MSCT-ND
|
DigiKey | IC EEPROM 32KBIT SPI 10MHZ 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2220 In Stock |
|
$0.7416 / $0.8000 | Buy Now |
DISTI #
25LC320AT-I/MS
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: 25LC320AT-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
579-25LC320AT-I/MS
|
Mouser Electronics | EEPROM 32K 4KX8 2.5V SER EE IND RoHS: Compliant | 12288 |
|
$0.6960 / $0.7800 | Buy Now |
DISTI #
25LC320AT-I/MS
|
Microchip Technology Inc | 32k-bit SPI SEEPROM, 2.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.5700 / $0.7800 | Buy Now |
DISTI #
70571452
|
RS | 32K, 4K X 8, 2.5V SER EE IND | Microchip Technology Inc. 25LC320AT-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | EEPROM Memory IC 32Kb (4K x 8) SPI 10MHz 8-MSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6660 / $0.7770 | Buy Now |
DISTI #
25LC320AT-I/MS
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: 25LC320AT-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7200 / $0.7800 | Buy Now |
|
NAC | 32K, 4K X 8, 2.5V SER EE IND - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
Part Details for 25LC320AT-I/MS
25LC320AT-I/MS CAD Models
25LC320AT-I/MS Part Data Attributes:
|
25LC320AT-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC320AT-I/MS
Microchip Technology Inc
4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES WITH 2.5V MIN @ 5 MHZ | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC320AT-I/MS
This table gives cross-reference parts and alternative options found for 25LC320AT-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320AT-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC320AT-E/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC320AT-I/MS vs 25LC320AT-E/MS |
25LC320A-E/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC320AT-I/MS vs 25LC320A-E/MS |