Part Details for 25LC640AT-I/MNY by Microchip Technology Inc
Overview of 25LC640AT-I/MNY by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC640AT-I/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0150
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC640AT-I/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7830 | Buy Now |
DISTI #
25LC640AT-I/MNYCT-ND
|
DigiKey | IC EEPROM 64KBIT SPI 10MHZ 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20263 In Stock |
|
$0.7828 / $0.8200 | Buy Now |
DISTI #
25LC640AT-I/MNY
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 25LC640AT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
579-25LC640AT-I/MNY
|
Mouser Electronics | EEPROM 64K 8K X 8 2.5V SER EE IND RoHS: Compliant | 4865 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
25LC640AT-I/MNY
|
Microchip Technology Inc | 64K SPI Serial EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
9192 Alternates Available |
|
$0.5900 / $0.8000 | Buy Now |
DISTI #
70451955
|
RS | 64K, 8K X 8, 2.5V SER EE IND8 TDFN 2x3x0.8mm T/R | Microchip Technology Inc. 25LC640AT-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 64Kb (8K x 8) - 3.3V/5V - Automotive - 8-Pin TDFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$0.6590 / $0.7770 | Buy Now |
DISTI #
25LC640AT-I/MNY
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 25LC640AT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
25LC640AT-I/MNY
|
TME | IC: EEPROM memory, 64kbEEPROM, SPI, 8kx8bit, 2.5÷5.5V, 10MHz, TDFN8 Min Qty: 3300 | 0 |
|
$0.7600 | RFQ |
Part Details for 25LC640AT-I/MNY
25LC640AT-I/MNY CAD Models
25LC640AT-I/MNY Part Data Attributes
|
25LC640AT-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC640AT-I/MNY
Microchip Technology Inc
8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC640AT-I/MNY
This table gives cross-reference parts and alternative options found for 25LC640AT-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640AT-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC640AT-E/MNY | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 25LC640AT-I/MNY vs 25LC640AT-E/MNY |
25LC640A-I/MNY | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 25LC640AT-I/MNY vs 25LC640A-I/MNY |
25LC640A-E/MNY | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 25LC640AT-I/MNY vs 25LC640A-E/MNY |