Part Details for 27C512-15FA by Signetics
Results Overview of 27C512-15FA by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27C512-15FA Information
27C512-15FA by Signetics is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
| 27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
| AM27C512-200DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 27C512-15FA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | EPROM, 64KX8, 150NS, CMOS, CDIP28 | 14 |
|
$4.8750 / $9.7500 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.4500 / $2.2300 | Buy Now |