Part Details for 27LEDH01 by Essentra Components
Results Overview of 27LEDH01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
27LEDH01 Information
27LEDH01 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 27LEDH01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-27LEDH01-ND
|
DigiKey | LED HOLDER, .240-.247 HOLE, .070 Min Qty: 1 Container: Bulk |
990 Bulk |
|
$0.1313 / $0.2300 | Buy Now |
|
DISTI #
144-27LEDH01
|
Mouser Electronics | LED Mounting Hardware LED Holder, .240-.247 Hole, .070 Max Panel RoHS: Compliant | 0 |
|
$0.1070 / $0.2300 | Order Now |
|
DISTI #
72083280
|
RS | LED HOLDER, .240-.247 HOLE, .070 MAX PANEL Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1790 / $0.2000 | RFQ |
|
|
Onlinecomponents.com | LED Mount - 8.1 mm (0.317 in) COO: United States RoHS: Compliant | 0 |
|
$0.0788 / $0.1106 | Buy Now |
|
DISTI #
RIC27LEDH01
|
DB Roberts | LED HOLDER, .240-.247 HOLE, .0 | 0 |
|
RFQ |