-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HE14 IDC 180 3 P AWG 26-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0175
|
Newark | Plug He14 Idc 180 3 P Awg 26-24 |Amp Te Connectivity 281783-3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7940 | Buy Now |
DISTI #
15H7111
|
Newark | Plug He14 Idc 180 3 P Awg 26-24 Rohs Compliant: Yes |Amp Te Connectivity 281783-3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 | Buy Now |
DISTI #
281783-3-ND
|
DigiKey | CONN PLUG 3POS IDC 24-26AWG TIN Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
571 In Stock |
|
$0.6562 / $1.1100 | Buy Now |
DISTI #
281783-3
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 281783-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5732 | Buy Now |
DISTI #
571-281783-3
|
Mouser Electronics | Headers & Wire Housings PLUG HE14 IDC 180 3 P AWG 26-24 RoHS: Compliant | 2567 |
|
$0.6350 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5630 | Buy Now |
DISTI #
AMP281783-3
|
Heilind Electronics | PLUG HE14 IDC 180 3 P AWG 26-24 | Americas - 0 in Stock |
|
$0.7025 / $0.7130 | Buy Now |
|
Onlinecomponents.com | PLUG HE14 IDC 180 3 P AWG 26-24 RoHS: Compliant |
9 Partner Stock |
|
$0.6310 / $1.1150 | Buy Now |
DISTI #
AMP281783-3
|
Interstate Connecting Components | PLUG HE14 IDC 180 3 P AWG 26-24 | 0 |
|
$0.7025 / $0.7130 | Buy Now |
DISTI #
281783-3
|
Avnet Abacus | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Loose Piece (Alt: 281783-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281783-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281783-3
TE Connectivity
PLUG HE14 IDC 180 3 P AWG 26-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.701 inch | |
Body Length | 0.331 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 281783-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281783-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104438-2 | (5-104438-2) 5X3 MTE RCPT SR PLAIN .100CL | TE Connectivity | 281783-3 vs 5-104438-2 |
5-103970-2 | (5-103970-2) 8X3 MTE RCPT SR RIBBED .100CL | TE Connectivity | 281783-3 vs 5-103970-2 |
144271-3 | PLUG HE14 IDC 90 3 P AWG 26 | TE Connectivity | 281783-3 vs 144271-3 |
281712-3 | PLUG HE13 IDC 90 3 P TUBE | TE Connectivity | 281783-3 vs 281712-3 |
281784-3 | PLUG HE13 IDC 180 3 P AWG 26-24 | TE Connectivity | 281783-3 vs 281784-3 |
281787-3 | PLUG HE13 IDC 180 3 P AWG 28-26 | TE Connectivity | 281783-3 vs 281787-3 |
1473571-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 281783-3 vs 1473571-3 |
5-103976-2 | (5-103976-2) 8X3 MTE RCPT SR PLAIN .100CL | TE Connectivity | 281783-3 vs 5-103976-2 |
5-103957-2 | (5-103957-2) 8X3 MTE RCPT SR LATCH .100CL | TE Connectivity | 281783-3 vs 5-103957-2 |
5-103979-2 | (5-103979-2) 8X3 MTE RCPT SR PLAIN .100CL | TE Connectivity | 281783-3 vs 5-103979-2 |