Part Details for 2834708 by Phoenix Contact
Results Overview of 2834708 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2834708 Information
2834708 by Phoenix Contact is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2834708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
277-5267-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Container: Bulk |
0 Bulk |
|
Buy Now | |
|
DISTI #
71910952
|
RS | PREASSEMBLED RELAY MODULES WITH SPRING-CAGE CONNECTION Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2100 | RFQ |
|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 10A DPDT( (31mm 95mm 84mm)) DIN Rail Module Relay COO: Japan RoHS: Compliant |
17 In Stock |
|
$26.5800 / $29.6700 | Buy Now |
|
DISTI #
000000000002143419
|
Sager | Industrial Relays PR2RSP3LV120AC/2X21 10A 120V AC DPDT SPG | 0 |
|
Buy Now | |
|
|
Master Electronics | Electromechanical Relay 120VAC 10A DPDT( (31mm 95mm 84mm)) DIN Rail Module Relay COO: Japan RoHS: Compliant |
17 In Stock |
|
$26.5800 / $29.6700 | Buy Now |
|
|
Unikey Electronic Pte Ltd | Universal relay DINRail installation��spring mount | 15 |
|
$29.4140 / $33.8250 | Buy Now |
|
|
Vyrian | Relays/Accessories | 4646 |
|
RFQ |