-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9708
|
Newark | Cap, 47Μf, 16V, 10% Rohs Compliant: Yes |Vishay 293D476X9016C2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 3500 |
|
$0.2860 / $0.3600 | Buy Now |
DISTI #
09K6654
|
Newark | Tantalum Capacitor, 47Uf, 16V, 1 Ohm, 0.1, 6032-28, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:330Marohs Compliant: Yes |Vishay 293D476X9016C2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 926 |
|
$0.4050 / $0.6830 | Buy Now |
DISTI #
293D476X9016C2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 15 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 293D476X9016C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
DISTI #
09K6654
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 15 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 09K6654) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 926 Partner Stock |
|
$0.3960 / $0.6420 | Buy Now |
DISTI #
74-293D476X9016C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 16volts 10% C case Molded RoHS: Compliant | 8102 |
|
$0.1880 / $0.5700 | Buy Now |
DISTI #
E02:0323_00196706
|
Arrow Electronics | Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2418 | Europe - 31500 |
|
$0.1164 / $0.2221 | Buy Now |
DISTI #
V72:2272_09299066
|
Arrow Electronics | Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2140 Container: Cut Strips | Americas - 506 |
|
$0.1471 / $0.3426 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks Container: Reel | 127500Reel |
|
$0.1160 / $0.1300 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1160 / $0.1300 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X9016C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X9016C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 132 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D476X9016C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9016C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H3476K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D476X9016C2TE3 vs B45196H3476K306 |
B45196L3476K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | 293D476X9016C2TE3 vs B45196L3476K309 |
B45198R3476K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D476X9016C2TE3 vs B45198R3476K309 |
TR3C476K016C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D476X9016C2TE3 vs TR3C476K016C0300 |
TR3C476K016C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D476X9016C2TE3 vs TR3C476K016C0500 |
TR3C476K016D0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D476X9016C2TE3 vs TR3C476K016D0350 |
293D476X9016C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D476X9016C2TE3 vs 293D476X9016C8T |
ESVC1C476K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | 293D476X9016C2TE3 vs ESVC1C476K |
07016-076KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D476X9016C2TE3 vs 07016-076KBC |
TR3C476K016E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D476X9016C2TE3 vs TR3C476K016E0300 |