Part Details for B45196L3476K309 by KEMET Corporation
Overview of B45196L3476K309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L3476K309
B45196L3476K309 CAD Models
B45196L3476K309 Part Data Attributes
|
B45196L3476K309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L3476K309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Manufacturer Series | B45196L3476K309 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196L3476K309
This table gives cross-reference parts and alternative options found for B45196L3476K309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L3476K309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D476X9016C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L3476K309 vs 293D476X9016C2TE3 |
TR3C476K016C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L3476K309 vs TR3C476K016C0350 |
07016-076KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196L3476K309 vs 07016-076KCH |
B45198R3476K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196L3476K309 vs B45198R3476K309 |
TR3C476K016E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L3476K309 vs TR3C476K016E0300 |
TR3C476K016D0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L3476K309 vs TR3C476K016D0300 |
293D476X9016C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L3476K309 vs 293D476X9016C8T |
B45197A3476K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196L3476K309 vs B45197A3476K306 |
TR3C476K016D0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L3476K309 vs TR3C476K016D0350 |
TR3C476K016F0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L3476K309 vs TR3C476K016F0300 |