-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D476X9016D2DE3
|
Avnet Americas | Cap Tant Solid 47uF 16V D CASE 10% 7343-31 T/R - Tape and Reel (Alt: 293D476X9016D2DE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3706 / $0.4708 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3520 | Buy Now |
DISTI #
293D476X9016D2DE3
|
Avnet Americas | Cap Tant Solid 47uF 16V D CASE 10% 7343-31 T/R - Tape and Reel (Alt: 293D476X9016D2DE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3706 / $0.4708 | Buy Now |
DISTI #
293D476X9016D2DE3
|
Avnet Americas | Cap Tant Solid 47uF 16V D CASE 10% 7343-31 T/R - Tape and Reel (Alt: 293D476X9016D2DE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3706 / $0.4708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X9016D2DE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X9016D2DE3
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D476X9016D2DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9016D2DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281E1602476KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | 293D476X9016D2DE3 vs 281E1602476KP |
T452D14761CKB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | Fenghua (HK) Electronics Ltd | 293D476X9016D2DE3 vs T452D14761CKB |
T451D14761CKAB | CAP,TANTALUM / TA2O5,47UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D476X9016D2DE3 vs T451D14761CKAB |
T450D14761CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | Fenghua (HK) Electronics Ltd | 293D476X9016D2DE3 vs T450D14761CKP |
TR3D476K016C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9016D2DE3 vs TR3D476K016C0150 |
T450D14761CKAP | CAP,TANTALUM / TA2O5,47UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D476X9016D2DE3 vs T450D14761CKAP |
T451D14761CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | Fenghua (HK) Electronics Ltd | 293D476X9016D2DE3 vs T451D14761CKP |
T86D476K016UBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | 293D476X9016D2DE3 vs T86D476K016UBBL |
T83D476K016UASS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 293D476X9016D2DE3 vs T83D476K016UASS |
T86D476K016LCAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | 293D476X9016D2DE3 vs T86D476K016LCAS |