-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1750-1-ND
|
DigiKey | CAP TANT 15UF 20% 50V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
961 In Stock |
|
$0.8694 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D156X0050E2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D156X0050E2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 180 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D156X0050E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D156X0050E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X156M050ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D156X0050E2TE3 vs T491X156M050ANAUTO7280 |
T494X156M050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D156X0050E2TE3 vs T494X156M050ATAUTO7280 |
T491X156M050ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D156X0050E2TE3 vs T491X156M050ANAUTO |
T491X156M050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D156X0050E2TE3 vs T491X156M050ATAUTO7280 |
TA050TCR156MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | 293D156X0050E2TE3 vs TA050TCR156MER-13 |
T491X156M050AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D156X0050E2TE3 vs T491X156M050AGAUTO7280 |
293D156X0050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D156X0050E2TE3 vs 293D156X0050E2TE3 |
T494X156M050AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D156X0050E2TE3 vs T494X156M050AHAUTO7280 |
TCMIX156ETLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 293D156X0050E2TE3 vs TCMIX156ETLSR250 |
293D156X0050E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D156X0050E2TE3 vs 293D156X0050E8T |