Part Details for 2964B by NXP Semiconductors
Overview of 2964B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2964B
2964B CAD Models
2964B Part Data Attributes:
|
2964B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2964B
NXP Semiconductors
IC DRAM CONTROLLER, DIP40, Memory Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XDIP-T40 | |
Number of Terminals | 40 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for 2964B
This table gives cross-reference parts and alternative options found for 2964B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2964B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2964BDMB | DRAM Controller, 176K X 8, Bipolar, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | 2964B vs AM2964BDMB |
2964B | DRAM Controller, CMOS | YAGEO Corporation | 2964B vs 2964B |
2964B | DRAM Controller, CMOS | Signetics | 2964B vs 2964B |
AM2964BDC | DRAM Controller, 176K X 8, CMOS, CDIP40, CERDIP-40 | AMD | 2964B vs AM2964BDC |
AM2964BDC | DRAM Controller, 176K X 8, CMOS, CDIP40, CERDIP-40 | Rochester Electronics LLC | 2964B vs AM2964BDC |
5962-8757401QA | DRAM Controller, Bipolar, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | 2964B vs 5962-8757401QA |