Part Details for 2964B by YAGEO Corporation
Overview of 2964B by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2964B
2964B CAD Models
2964B Part Data Attributes
|
2964B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2964B
YAGEO Corporation
DRAM Controller, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
External Data Bus Width | ||
Low Power Mode | NO | |
Number of Banks | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for 2964B
This table gives cross-reference parts and alternative options found for 2964B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2964B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2964BPC | DRAM Controller, 176K X 8, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | 2964B vs AM2964BPC |
5962-8757401QA | DRAM Controller, Bipolar, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | 2964B vs 5962-8757401QA |
AM2964BDC | DRAM Controller, 176K X 8, CMOS, CDIP40, CERDIP-40 | AMD | 2964B vs AM2964BDC |
5962-8757401QA | DRAM Controller, 64K X 8, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | 2964B vs 5962-8757401QA |
2964B | DRAM CONTROLLER, DIP40 | Philips Semiconductors | 2964B vs 2964B |
AM2964B/BQA | DRAM Controller, 176K X 8, CMOS, CDIP40, CERDIP-40 | AMD | 2964B vs AM2964B/BQA |