| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2ASPC45 | RPM Micro | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 45000V V(RRM) | 2ASLD45 vs 2ASPC45 |
Part Details for 2ASLD45 by RPM Micro
Results Overview of 2ASLD45 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2ASLD45 Information
2ASLD45 by RPM Micro is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
2ASLD45 Part Data Attributes
|
|
2ASLD45
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
2ASLD45
RPM Micro
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 45000V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 75 V | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 1.2 A | |
| Rep Pk Reverse Voltage-Max | 45000 V | |
| Surface Mount | No |
Alternate Parts for 2ASLD45
This table gives cross-reference parts and alternative options found for 2ASLD45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2ASLD45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.