| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 6L120 | Edal Industries Inc | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.06A, 12000V V(RRM), Silicon | 2CL2FH vs 6L120 |
Part Details for 2CL2FH by Power Integrations
Results Overview of 2CL2FH by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CL2FH Information
2CL2FH by Power Integrations is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 2CL2FH by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2CL2FH Part Data Attributes
|
|
2CL2FH
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
2CL2FH
Power Integrations
Rectifier Diode, 1 Phase, 1 Element, 0.06A, 12000V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | AXIAL DIODE | |
| Package Description | Axial Lead Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-XALF-W2 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.06 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Rep Pk Reverse Voltage-Max | 12000 V | |
| Reverse Recovery Time-Max | 0.15 µS | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for 2CL2FH
This table gives cross-reference parts and alternative options found for 2CL2FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2CL2FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.