Part Details for 2N2326 by Microsemi Corporation
Overview of 2N2326 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SILICON CONTROLLED RECTIFIER | SCR 200V 200UA TO205AA | 1530 |
|
RFQ |
Part Details for 2N2326
2N2326 CAD Models
2N2326 Part Data Attributes
|
2N2326
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2326
Microsemi Corporation
Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-205AD, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | TO-39, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.6 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N2326
This table gives cross-reference parts and alternative options found for 2N2326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2326 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 1 Element, TO-5, | VPT Components | 2N2326 vs JANTXV2N2326 |
2N2326 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1 Element, TO-39, TO-39, 3 PIN | Raytheon Semiconductor | 2N2326 vs 2N2326 |
JANTX2N2326AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 200V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | 2N2326 vs JANTX2N2326AS |
2N2326A | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5 | Semitronics Corp | 2N2326 vs 2N2326A |
JAN2N2326AN | Silicon Controlled Rectifier, 200V V(DRM), 1 Element, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N2326 vs JAN2N2326AN |
JANTXV2N2326A | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | 2N2326 vs JANTXV2N2326A |
JANTX2N2326S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, | Unitrode Corp (RETIRED) | 2N2326 vs JANTX2N2326S |
JAN2N2326S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, | Unitrode Corporation | 2N2326 vs JAN2N2326S |
2N2326 | Silicon Controlled Rectifier, 1600mA I(T), 200V V(DRM), 1 Element, TO-205AD, TO-205AD, 3 PIN | Hi-Tron Semiconductor Corp | 2N2326 vs 2N2326 |
JAN2N2326S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 200V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | 2N2326 vs JAN2N2326S |