Datasheets
2N3004 by:
Texas Instruments

Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18

Part Details for 2N3004 by Texas Instruments

Results Overview of 2N3004 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

2N3004 Information

2N3004 by Texas Instruments is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.

Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.

Price & Stock for 2N3004

Part # Distributor Description Stock Price Buy
Vyrian Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25A I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18 3730
RFQ

US Tariff Estimator: 2N3004 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

2N3004
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

2N3004 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3004 Part Data Attributes

2N3004 Texas Instruments
Buy Now Datasheet
Compare Parts:
2N3004 Texas Instruments Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18
Part Life Cycle Code Obsolete
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature Fast Switching Speed
Case Connection Anode
Configuration Single
DC Gate Trigger Current-Max 0.02 Ma
DC Gate Trigger Voltage-Max 0.7 V
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Leakage Current-Max 0.1 Ma
Non-Repetitive Pk On-state Cur 6 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 250 A
Operating Temperature-Max 155 °C
Operating Temperature-Min -60 °C
Package Body Material Metal
Package Shape Round
Package Style Cylindrical
Qualification Status Not Qualified
RMS On-state Current-Max 0.35 A
Repetitive Peak Off-state Voltage 200 V
Repetitive Peak Reverse Voltage 200 V
Surface Mount No
Terminal Form Wire
Terminal Position Bottom
Trigger Device Type Scr

Alternate Parts for 2N3004

This table gives cross-reference parts and alternative options found for 2N3004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
2N3004 Semitronics Corp Check for Price Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25A I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18 2N3004 vs 2N3004
Part Number Manufacturer Composite Price Description Compare
2N6402 Loras Industries Inc Check for Price Silicon Controlled Rectifier, 16A I(T)RMS, 5mA I(T), 200V V(DRM), 1 Element, TO-220AB 2N3004 vs 2N6402
NTE5416 NTE Electronics Inc Check for Price Silicon Controlled Rectifier, 4.082A I(T)RMS, 4mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126 2N3004 vs NTE5416
NS209 Hutson Industries Check for Price Silicon Controlled Rectifier, 9A I(T)RMS, 9mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB 2N3004 vs NS209
S106B2 Hutson Industries Check for Price Silicon Controlled Rectifier, 4A I(T)RMS, 4mA I(T), 200V V(DRM), 200V V(RRM), 1 Element 2N3004 vs S106B2
2N6606 Central Semiconductor Corp Check for Price Silicon Controlled Rectifier, 1.6A I(T)RMS, 0.275mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 2N3004 vs 2N6606
TYN058 STMicroelectronics Check for Price Silicon Controlled Rectifier, 8A I(T)RMS, 8mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB 2N3004 vs TYN058
2N4170 Central Semiconductor Corp Check for Price Silicon Controlled Rectifier, 8A I(T)RMS, 8mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-64 2N3004 vs 2N4170
S4004VS2 Littelfuse Inc Check for Price Silicon Controlled Rectifier, 4A I(T)RMS, 2.5mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-251 2N3004 vs S4004VS2
S6006F21 Littelfuse Inc Check for Price Silicon Controlled Rectifier, 6A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB 2N3004 vs S6006F21
S2800F Motorola Semiconductor Products Check for Price Silicon Controlled Rectifier, 10A I(T)RMS, 10mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB 2N3004 vs S2800F
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3004 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3004 by Texas Instruments

Select Manufacturer
Which Manufacturer of 2N3004 would you like to use for your alert(s)?
  • Please alert me when 2N3004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3004 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: