| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N3005 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25A I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 | 2N3005 vs 2N3005 |
| 2N3007 | Texas Instruments | Check for Price | Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | 2N3005 vs 2N3007 |
| 2N3007 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.25mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | 2N3005 vs 2N3007 |
| 2N3008 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.25mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18 | 2N3005 vs 2N3008 |
| 2N3008 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25A I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18 | 2N3005 vs 2N3008 |
| 2N3008 | Texas Instruments | Check for Price | Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18 | 2N3005 vs 2N3008 |
| 2N3006 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.25mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | 2N3005 vs 2N3006 |
| 2N3006 | Texas Instruments | Check for Price | Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | 2N3005 vs 2N3006 |
| 2N3007 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25A I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | 2N3005 vs 2N3007 |
| TIC39C | Texas Instruments | Check for Price | Silicon Controlled Rectifier, 2A I(T)RMS, 2mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39 | 2N3005 vs TIC39C |
Part Details for 2N3005 by Texas Instruments
Results Overview of 2N3005 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3005 Information
2N3005 by Texas Instruments is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N3005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25A I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 | 3168 |
|
RFQ |
US Tariff Estimator: 2N3005 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N3005 Part Data Attributes
|
|
2N3005
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N3005
Texas Instruments
Silicon Controlled Rectifier, 0.35A I(T)RMS, 0.25mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Additional Feature | Sensitive Gate, Fast Switching Speed | |
| Case Connection | Anode | |
| Configuration | Single | |
| DC Gate Trigger Current-Max | 0.2 Ma | |
| DC Gate Trigger Voltage-Max | 0.8 V | |
| Holding Current-Max | 5 Ma | |
| JEDEC-95 Code | TO-18 | |
| JESD-30 Code | O-MBCY-W3 | |
| Leakage Current-Max | 0.1 Ma | |
| Non-Repetitive Pk On-state Cur | 6 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 250 A | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -60 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 0.35 A | |
| Repetitive Peak Off-state Voltage | 30 V | |
| Repetitive Peak Reverse Voltage | 30 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trigger Device Type | Scr |
Alternate Parts for 2N3005
This table gives cross-reference parts and alternative options found for 2N3005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.