| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N5741 | Microchip Technology Inc | $63.9678 | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | 2N3021 vs 2N5741 |
| 2N5389 | Microsemi Corporation (now Microchip) | Check for Price | Power Bipolar Transistor, 7.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin | 2N3021 vs 2N5389 |
| D44C8 | Swampscott Electronics Co Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N3021 vs D44C8 |
| TIP31A-6200 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N3021 vs TIP31A-6200 |
| 2N5741 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | 2N3021 vs 2N5741 |
| 2N5741E3 | Microsemi Corporation (now Microchip) | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | 2N3021 vs 2N5741E3 |
| 2N5868 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | 2N3021 vs 2N5868 |
| BD777 | onsemi | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin | 2N3021 vs BD777 |
| BUS98 | onsemi | Check for Price | Power Bipolar Transistor, 30A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | 2N3021 vs BUS98 |
| 2N6329E3 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | 2N3021 vs 2N6329E3 |
Part Details for 2N3021 by Texas Instruments
Results Overview of 2N3021 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3021 Information
2N3021 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | 7363 |
|
RFQ |
2N3021 Part Data Attributes
|
|
2N3021
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N3021
Texas Instruments
Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| JEDEC-95 Code | TO-3 | |
| JESD-30 Code | O-MBFM-P2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 25 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 60 Mhz |
Alternate Parts for 2N3021
This table gives cross-reference parts and alternative options found for 2N3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.