Part Details for 2N3866 by New Jersey Semiconductor Products Inc
Overview of 2N3866 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for 2N3866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 29452 |
|
$4.0950 / $11.7000 | Buy Now |
Part Details for 2N3866
2N3866 CAD Models
2N3866 Part Data Attributes
|
2N3866
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N3866
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 30V 0.4A 3-Pin TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N3866
This table gives cross-reference parts and alternative options found for 2N3866. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3866, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3866 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39, | Raytheon Semiconductor | 2N3866 vs JAN2N3866 |
2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3866 vs 2N3866A |
2N3866A | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | 2N3866 vs 2N3866A |
2N3866 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Intersil Corporation | 2N3866 vs 2N3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | Crimson Semiconductor Inc | 2N3866 vs 2N3866 |
JANTX2N3866 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39, | Raytheon Semiconductor | 2N3866 vs JANTX2N3866 |
2N3866 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-205AD, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3866 vs 2N3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | 2N3866 vs 2N3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-39, TO-39, 3 PIN | International Diode Corp | 2N3866 vs 2N3866 |
JAN2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N3866 vs JAN2N3866A |