Part Details for 2N3936 by Texas Instruments
Results Overview of 2N3936 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
2N3936 Information
2N3936 by Texas Instruments is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N3936
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Controlled Rectifier, 7A I(T), 100V V(DRM) | 6648 |
|
RFQ |
2N3936 Part Data Attributes
|
|
2N3936
Texas Instruments
Buy Now
|
Compare Parts:
2N3936
Texas Instruments
Silicon Controlled Rectifier, 7A I(T), 100V V(DRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Circuit Commutated Turn-off Time-Nom | 8 µS | |
| DC Gate Trigger Current-Max | 60 Ma | |
| DC Gate Trigger Voltage-Max | 3.2 V | |
| Holding Current-Max | 110 Ma | |
| Leakage Current-Max | 1 Ma | |
| Non-Repetitive Pk On-state Cur | 100 A | |
| On-state Current-Max | 7000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Repetitive Peak Off-state Voltage | 100 V | |
| Surface Mount | No | |
| Trigger Device Type | Scr |