Part Details for 2N4860UB by Microsemi Corporation
Overview of 2N4860UB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4860UB
2N4860UB CAD Models
2N4860UB Part Data Attributes:
|
2N4860UB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4860UB
Microsemi Corporation
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMALL OUTLINE, R-CDSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4860UB
This table gives cross-reference parts and alternative options found for 2N4860UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4860UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4860UB vs JANTX2N4860UB |
2N4860UBE3 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET | Microchip Technology Inc | 2N4860UB vs 2N4860UBE3 |
JAN2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4860UB vs JAN2N4860UB |
2N4860UBE3 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4860UB vs 2N4860UBE3 |
2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET | Microchip Technology Inc | 2N4860UB vs 2N4860UB |
JANTXV2N4860UB | Small Signal Field-Effect Transistor, | VPT Components | 2N4860UB vs JANTXV2N4860UB |
JAN2N4860UB | Small Signal Field-Effect Transistor, | VPT Components | 2N4860UB vs JAN2N4860UB |
JANTXV2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4860UB vs JANTXV2N4860UB |
JANTXV2N4861UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4860UB vs JANTXV2N4861UB |
JANTX2N4860UB | Small Signal Field-Effect Transistor, | VPT Components | 2N4860UB vs JANTX2N4860UB |