Part Details for 2N4860UBE3 by Microsemi Corporation
Overview of 2N4860UBE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4860UBE3
2N4860UBE3 CAD Models
2N4860UBE3 Part Data Attributes:
|
2N4860UBE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4860UBE3
Microsemi Corporation
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4860UBE3
This table gives cross-reference parts and alternative options found for 2N4860UBE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4860UBE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4860UBE3 vs JANTX2N4860UB |
2N4860UBE3 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET | Microchip Technology Inc | 2N4860UBE3 vs 2N4860UBE3 |
2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4860UBE3 vs 2N4860UB |
JAN2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4860UBE3 vs JAN2N4860UB |
2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET | Microchip Technology Inc | 2N4860UBE3 vs 2N4860UB |
JANTXV2N4860UB | Small Signal Field-Effect Transistor, | VPT Components | 2N4860UBE3 vs JANTXV2N4860UB |
JAN2N4860UB | Small Signal Field-Effect Transistor, | VPT Components | 2N4860UBE3 vs JAN2N4860UB |
JANTXV2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4860UBE3 vs JANTXV2N4860UB |
JANTXV2N4861UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | 2N4860UBE3 vs JANTXV2N4861UB |
JANTX2N4860UB | Small Signal Field-Effect Transistor, | VPT Components | 2N4860UBE3 vs JANTX2N4860UB |