Part Details for JANTXV2N4860UB by VPT Components
Overview of JANTXV2N4860UB by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV2N4860UB
JANTXV2N4860UB CAD Models
JANTXV2N4860UB Part Data Attributes:
|
JANTXV2N4860UB
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N4860UB
VPT Components
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 2019-11-04 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.4 W | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N4860UB
This table gives cross-reference parts and alternative options found for JANTXV2N4860UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N4860UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JANTXV2N4860UB vs JANTX2N4860UB |
2N4860UBE3 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET | Microchip Technology Inc | JANTXV2N4860UB vs 2N4860UBE3 |
2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JANTXV2N4860UB vs 2N4860UB |
JAN2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JANTXV2N4860UB vs JAN2N4860UB |
2N4860UBE3 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JANTXV2N4860UB vs 2N4860UBE3 |
2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET | Microchip Technology Inc | JANTXV2N4860UB vs 2N4860UB |
JAN2N4860UB | Small Signal Field-Effect Transistor, | VPT Components | JANTXV2N4860UB vs JAN2N4860UB |
JANTXV2N4860UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JANTXV2N4860UB vs JANTXV2N4860UB |
JANTXV2N4861UB | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JANTXV2N4860UB vs JANTXV2N4861UB |
JANTX2N4860UB | Small Signal Field-Effect Transistor, | VPT Components | JANTXV2N4860UB vs JANTX2N4860UB |