Part Details for 2N887 by Texas Instruments
Results Overview of 2N887 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
2N887 Information
2N887 by Texas Instruments is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N887
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Controlled Rectifier, 0.35A I(T), 100V V(DRM) | 8262 |
|
RFQ |
2N887 Part Data Attributes
|
|
2N887
Texas Instruments
Buy Now
|
Compare Parts:
2N887
Texas Instruments
Silicon Controlled Rectifier, 0.35A I(T), 100V V(DRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| DC Gate Trigger Current-Max | 0.02 Ma | |
| DC Gate Trigger Voltage-Max | 0.6 V | |
| Holding Current-Max | 1 Ma | |
| Leakage Current-Max | 0.02 Ma | |
| Non-Repetitive Pk On-state Cur | 20 A | |
| On-state Current-Max | 350 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -60 °C | |
| Repetitive Peak Off-state Voltage | 100 V | |
| Surface Mount | No | |
| Trigger Device Type | Scr |