Part Details for 2R5TPE220MAPB by SANYO Electric Co Ltd
Overview of 2R5TPE220MAPB by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R5TPE220MAPB
2R5TPE220MAPB CAD Models
2R5TPE220MAPB Part Data Attributes
|
2R5TPE220MAPB
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2R5TPE220MAPB
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1600 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 2R5TPE220MAPB
This table gives cross-reference parts and alternative options found for 2R5TPE220MAPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE220MAPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B227M2R5ATS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MAPB vs T543B227M2R5ATS025WAFL |
T520B227M2R5ANE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5ANE0157280 |
T543B227M2R5AHW0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MAPB vs T543B227M2R5AHW0557610 |
T520B227M2R5AHE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5AHE0157280 |
T520B227M2R5AME0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5AME0157280 |
T520B227M2R5AHE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5AHE0187280 |
T520B227M2R5AME055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5AME055 |
T520B227M2R5APE015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5APE015 |
T543B227M2R5AHS035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | 2R5TPE220MAPB vs T543B227M2R5AHS035 |
2R5TPE220MAZB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 2R5TPE220MAPB vs 2R5TPE220MAZB |