Filter Your Search
1 - 2 of 2 results
|
2R5TPE220MAPB
Panasonic Electronic Components
|
$0.7638 | Yes | Active | 220 µF | 2.5 V | 1.6 A | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | 55 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||
|
2R5TPE220MAPB
SANYO Electric Co Ltd
|
Check for Price | Active | 220 µF | 2.5 V | 1.6 A | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | 55 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 |