Part Details for 2SD882-R-BP by Micro Commercial Components
Results Overview of 2SD882-R-BP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD882-R-BP Information
2SD882-R-BP by Micro Commercial Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SD882-R-BP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2SD882-R-BP-ND
|
DigiKey | TRANS NPN 30V 3A TO-126 Container: Bulk |
0 Bulk |
|
Buy Now |
2SD882-R-BP Part Data Attributes
|
|
2SD882-R-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SD882-R-BP
Micro Commercial Components
Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 60 | |
| JEDEC-95 Code | TO-126 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 50 Mhz |
2SD882-R-BP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SD882-R-BP is a standard SOT-223 package with a minimum pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
-
While the 2SD882-R-BP has a maximum operating temperature of 150°C, it's recommended to derate the power dissipation to ensure reliable operation. Consult the datasheet for thermal resistance and power derating curves.
-
To ensure proper biasing, follow the recommended biasing circuit and component values provided in the datasheet. Additionally, consider the transistor's base-emitter voltage (VBE) and base current (IB) requirements.
-
The maximum SOA for the 2SD882-R-BP is defined by the collector-emitter voltage (VCE) and collector current (IC) ratings. Consult the datasheet for the SOA graph and ensure your application operates within the safe region.
-
While the 2SD882-R-BP is primarily designed for switching applications, it can be used in linear amplifier circuits with proper biasing and thermal management. However, its performance may not be optimal, and other transistors may be more suitable for linear applications.