Part Details for 2ST3360K1 by STMicroelectronics
Results Overview of 2ST3360K1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2ST3360K1 Information
2ST3360K1 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: 2ST3360K1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2ST3360K1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2ST3360K1 Part Data Attributes
|
|
2ST3360K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2ST3360K1
STMicroelectronics
Power Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 2-Element, NPN and PNP, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Date Of Intro | 2019-01-10 | |
| Collector Current-Max (IC) | 0.8 A | |
| Collector-Base Capacitance-Max | 45 Pf | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 160 | |
| JESD-30 Code | R-XDSO-F6 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn And Pnp | |
| Power Dissipation Ambient-Max | 1.4 W | |
| Power Dissipation-Max (Abs) | 7 W | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 2500 Ns | |
| Turn-on Time-Max (ton) | 175 Ns | |
| VCEsat-Max | 0.38 V |