Part Details for 2STN2550 by STMicroelectronics
Results Overview of 2STN2550 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2STN2550 Information
2STN2550 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2STN2550
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | 9786 |
|
RFQ |
2STN2550 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2STN2550 Part Data Attributes
|
|
2STN2550
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STN2550
STMicroelectronics
Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant Package-4 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 80 | |
| JESD-30 Code | R-PDSO-G4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Pnp | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |