Part Details for 2N6488 by onsemi
Overview of 2N6488 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220AB | 16 |
|
$0.5880 / $0.7350 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220AB | 2400 |
|
$0.3850 / $1.1000 | Buy Now |
|
Rochester Electronics | 2N6488 - Power Bipolar Transistor, 15A, 80V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51882 |
|
$0.2128 / $0.2503 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 185 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
4181343
|
Farnell | TRANSISTOR, NPN TO-220 RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 51882 |
|
$0.3336 | Buy Now |
Part Details for 2N6488
2N6488 CAD Models
2N6488 Part Data Attributes:
|
2N6488
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6488
onsemi
Power Bipolar Transistor, NPN, 80 V, 15 A, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz | |
VCEsat-Max | 1.3 V |
Alternate Parts for 2N6488
This table gives cross-reference parts and alternative options found for 2N6488. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6488, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6488-6261 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488 vs 2N6488-6261 |
2N6488-6203 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488 vs 2N6488-6203 |
2N6488-6265 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488 vs 2N6488-6265 |
2N6488AJ | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6488 vs 2N6488AJ |
2N6488-6203 | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Harris Semiconductor | 2N6488 vs 2N6488-6203 |
2N6488A | 15 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6488 vs 2N6488A |
2N6488WD | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6488 vs 2N6488WD |
2N6488-6258 | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Harris Semiconductor | 2N6488 vs 2N6488-6258 |
2N6488T | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Motorola Semiconductor Products | 2N6488 vs 2N6488T |
2N6488-DR6274 | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Harris Semiconductor | 2N6488 vs 2N6488-DR6274 |