Part Details for 2SK2607 by Toshiba America Electronic Components
Overview of 2SK2607 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK2607
2SK2607 CAD Models
2SK2607 Part Data Attributes:
|
2SK2607
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK2607
Toshiba America Electronic Components
TRANSISTOR 9 A, 800 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-16C1B, SC-65, 3 PIN, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-65 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 778 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK2607
This table gives cross-reference parts and alternative options found for 2SK2607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK2607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS14UM-10 | 14A, 500V, 0.64ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | Renesas Electronics Corporation | 2SK2607 vs FS14UM-10 |
FS10SM-16A | Power Field-Effect Transistor, 10A I(D), 800V, 0.98ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Mitsubishi Electric | 2SK2607 vs FS10SM-16A |
2SK896 | TRANSISTOR 12 A, 500 V, 0.6 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | Toshiba America Electronic Components | 2SK2607 vs 2SK896 |
BUZ305 | Power Field-Effect Transistor, 7.5A I(D), 800V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218, TO-218AB, 3 PIN | Siemens | 2SK2607 vs BUZ305 |
SSH17N60A | Power Field-Effect Transistor, 17A I(D), 600V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | 2SK2607 vs SSH17N60A |
FS10SM-16A | Power Field-Effect Transistor, 10A I(D), 800V, 0.98ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Powerex Power Semiconductors | 2SK2607 vs FS10SM-16A |
2SK2078 | TRANSISTOR 9 A, 800 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PN, TO-3PN, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | 2SK2607 vs 2SK2078 |
FS14UM-10 | Power Field-Effect Transistor, 14A I(D), 500V, 0.64ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Mitsubishi Electric | 2SK2607 vs FS14UM-10 |
SSH12N80 | Power Field-Effect Transistor, 12A I(D), 800V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | 2SK2607 vs SSH12N80 |
BUZ305 | Power Field-Effect Transistor, 7.5A I(D), 800V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218, TO-218AB, 3 PIN | Infineon Technologies AG | 2SK2607 vs BUZ305 |