| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC4468O | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 2STC4468 vs 2SC4468O |
Part Details for 2STC4468 by STMicroelectronics
Results Overview of 2STC4468 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2STC4468 Information
2STC4468 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2STC4468
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7057-5-ND
|
DigiKey | TRANS NPN 140V 10A TO-3P Min Qty: 600 Container: Tube |
0 Tube |
|
$1.3201 | Buy Now |
|
|
Vyrian | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 10863 |
|
RFQ |
2STC4468 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2STC4468 Part Data Attributes
|
|
2STC4468
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2STC4468
STMicroelectronics
Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-3P | |
| Package Description | Rohs Compliant, To-3p, Sc06960, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 140 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 50 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 100 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 20 Mhz |
Alternate Parts for 2STC4468
This table gives cross-reference parts and alternative options found for 2STC4468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2STC4468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
2STC4468 Frequently Asked Questions (FAQ)
-
A good PCB layout for the 2STC4468 involves keeping the input and output stages separate, using a star-ground configuration, and placing decoupling capacitors close to the device. Additionally, using a multi-layer PCB with a solid ground plane can help reduce EMI.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings, and use a stable voltage source. Also, ensure that the input and output stages are properly terminated, and that the device is operated within its recommended operating temperature range.
-
The 2STC4468 can dissipate a significant amount of power, so it's essential to ensure good thermal management. This can be achieved by using a heat sink, ensuring good airflow, and keeping the device away from other heat sources. The device's thermal resistance (Rth) should also be considered when designing the thermal management system.
-
To protect the 2STC4468 from overvoltage and overcurrent conditions, use voltage regulators and current limiters in the power supply circuit. Additionally, consider using overvoltage protection (OVP) and overcurrent protection (OCP) circuits to prevent damage to the device.
-
The 2STC4468 is a sensitive device and requires proper ESD protection. This can be achieved by using ESD protection diodes, following proper handling and storage procedures, and ensuring that the device is not exposed to static electricity during assembly and testing.