Part Details for 3 GKW 600V 1X2.5 GY by HUBER+SUHNER
Results Overview of 3 GKW 600V 1X2.5 GY by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3 GKW 600V 1X2.5 GY Information
3 GKW 600V 1X2.5 GY by HUBER+SUHNER is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68786-201 | Amphenol Communications Solutions | 1X2 LOW PROFILE JUMPER | |
| 68786-201LF | Amphenol Communications Solutions | 1X2 LOW PROFILE JUMPER | |
| 10133575-001LF | Amphenol Communications Solutions | 1X2 Port, Shielded, 8 position |
Price & Stock for 3 GKW 600V 1X2.5 GY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
455-12545288
|
Mouser Electronics | Multi-Conductor Cables RADOX 3 GKW 600V RoHS: Compliant | 831 |
|
$2.0800 / $2.7500 | Buy Now |