-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1376388-4) 5MM POWER KEY 2P PLUG HSG YELL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1376388-4-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10108 In Stock |
|
$0.1745 / $0.3700 | Buy Now |
DISTI #
3-1376388-4
|
Avnet Americas | 5MM POWER KEY 2P PLUG HSG YELL - Tape and Reel (Alt: 3-1376388-4) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 12 Weeks, 6 Days Container: Reel | 4500 Factory Stock |
|
$0.1850 | Buy Now |
DISTI #
571-3-1376388-4
|
Mouser Electronics | Headers & Wire Housings 5MM POWER KEY 2P PLUG HSG YELL RoHS: Compliant | 4026 |
|
$0.2000 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Container: Bag | 0Bag |
|
$0.1643 | Buy Now |
DISTI #
AMP3-1376388-4
|
Heilind Electronics | 5MM POWER KEY 2P PLUG HSG YELL | Americas - 0 in Stock |
|
$0.1516 / $0.2084 | Buy Now |
|
Onlinecomponents.com | 5MM POWER KEY 2P PLUG HSG YELL RoHS: Compliant | 0 |
|
$0.1733 / $0.3630 | Buy Now |
DISTI #
73579771
|
Verical | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Yellow Bag RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 | Americas - 4500 |
|
$0.1994 | Buy Now |
DISTI #
3-1376388-4
|
TTI | Headers & Wire Housings 5MM POWER KEY 2P PLUG HSG YELL Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 22000 In Stock |
|
$0.1750 / $0.2780 | Buy Now |
DISTI #
3-1376388-4
|
Avnet Americas | 5MM POWER KEY 2P PLUG HSG YELL - Tape and Reel (Alt: 3-1376388-4) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 12 Weeks, 6 Days Container: Reel | 4500 Factory Stock |
|
$0.1850 | Buy Now |
DISTI #
AMP3-1376388-4
|
Interstate Connecting Components | 5MM POWER KEY 2P PLUG HSG YELL | 0 |
|
$0.1516 / $0.2084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1376388-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1376388-4
TE Connectivity
(3-1376388-4) 5MM POWER KEY 2P PLUG HSG YELL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.638 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 3-1376388-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1376388-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2232875-2 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Plug | TE Connectivity | 3-1376388-4 vs 2-2232875-2 |
2-1747050-4 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 3-1376388-4 vs 2-1747050-4 |
2-2232875-3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Plug | TE Connectivity | 3-1376388-4 vs 2-2232875-3 |
1-1747050-4 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 3-1376388-4 vs 1-1747050-4 |
2-1747050-1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 3-1376388-4 vs 2-1747050-1 |
1747050-5 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 3-1376388-4 vs 1747050-5 |