-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-640602-2) 02P MTA156 CONN ASSY 24AWG LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-406-020024LF | Amphenol Communications Solutions | BergStikĀ®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1852
|
Newark | 02P Mta156 Conn Assy 24Awg Lf |Amp Te Connectivity 3-640602-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2260 | Buy Now |
DISTI #
A31628-ND
|
DigiKey | CONN RCPT 2POS IDC 24AWG TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2476 In Stock |
|
$0.1732 / $0.2600 | Buy Now |
DISTI #
3-640602-2
|
Avnet Americas | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-640602-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.1663 | Buy Now |
DISTI #
571-3-640602-2
|
Mouser Electronics | Headers & Wire Housings FEED THRU WO TAB 2P L.R. natural 24 AWG RoHS: Compliant | 2836 |
|
$0.1770 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1631 | Buy Now |
DISTI #
AMP3-640602-2
|
Heilind Electronics | 02P MTA156 CONN ASSY 24AW | Americas - 0 in Stock |
|
$0.1842 / $0.2132 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 CONN ASSY 24AWG LF RoHS: Compliant |
15004 In Stock 6000 Factory Stock |
|
$0.1606 / $0.1723 | Buy Now |
DISTI #
69896052
|
Verical | Conn IDC Connector SKT 2Power POS 3.96mm IDT RA Cable Mount Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1601 | Americas - 14000 |
|
$0.2023 / $0.2261 | Buy Now |
DISTI #
69920361
|
Verical | Conn IDC Connector SKT 2Power POS 3.96mm IDT RA Cable Mount Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2243 | Americas - 1983 |
|
$0.1647 | Buy Now |
DISTI #
67390900
|
Verical | Conn IDC Connector SKT 2Power POS 3.96mm IDT RA Cable Mount Bag RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 1000 |
|
$0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-640602-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640602-2
TE Connectivity
(3-640602-2) 02P MTA156 CONN ASSY 24AWG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.385 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 3-640602-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640602-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT156F24-02 | Board Connector, 2 Contact(s), 1 Row(s), Female | Pancon Corporation | 3-640602-2 vs CT156F24-02 |
CT156F24-2-CA | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 3-640602-2 vs CT156F24-2-CA |
3-640602-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-640602-2 vs 3-640602-2 |
CT156F24-2-C | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 3-640602-2 vs CT156F24-2-C |
CT156F24-2-D | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 3-640602-2 vs CT156F24-2-D |
640602-2 | 02P MTA156 CONN ASSY 24AWG WHT | TE Connectivity | 3-640602-2 vs 640602-2 |