Part Details for 3.0SMCJ51AQ-13 by Diodes Incorporated
Results Overview of 3.0SMCJ51AQ-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3.0SMCJ51AQ-13 Information
3.0SMCJ51AQ-13 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3.0SMCJ51AQ-13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31-3.0SMCJ51AQ-13TR-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC SMC Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2776 / $0.3128 | Buy Now |
|
DISTI #
3.0SMCJ51AQ-13
|
Avnet Americas | Diode TVS Single Uni-Directional 51V 3kV 2-Pin SMC T/R - Tape and Reel (Alt: 3.0SMCJ51AQ-13) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2667 / $0.2723 | Buy Now |
|
DISTI #
621-3.0SMCJ51AQ-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMC T&R 3K | 0 |
|
$0.2770 / $0.3120 | Order Now |