Part Details for 301201 by RST
Results Overview of 301201 by RST
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
301201 Information
301201 by RST is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10153301-20111LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=12.2, Through Hole, Gold Flash | |
| 10153301-20121LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=12.2, Through Hole, 10u\\ Gold Plated, solder tail 3u\\ Gold |
Price & Stock for 301201
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RST-301201
|
TME | Surge arrester, In 8/20us: 2.5kA, 46VAC, rack 19", -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$77.7000 / $89.6600 | RFQ |