Datasheets
301M-28LF by: Integrated Device Technology Inc

Clock Generator, 133.33MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8

Part Details for 301M-28LF by Integrated Device Technology Inc

Overview of 301M-28LF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 301M-28LF

301M-28LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

301M-28LF Part Data Attributes

301M-28LF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
301M-28LF Integrated Device Technology Inc Clock Generator, 133.33MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 133.33 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 25 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for 301M-28LF

This table gives cross-reference parts and alternative options found for 301M-28LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301M-28LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8413S12BKI-100LF VFQFPN-72, Tray Integrated Device Technology Inc 301M-28LF vs 8413S12BKI-100LF
843441AM-300 Clock Generator, 300MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 Integrated Device Technology Inc 301M-28LF vs 843441AM-300
843441AM-75 Clock Generator, 75MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 Integrated Device Technology Inc 301M-28LF vs 843441AM-75
8V40817QG8 Clock Generator, 66MHz, CMOS, PDSO20, 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 Integrated Device Technology Inc 301M-28LF vs 8V40817QG8
8V44S269NLGI VFQFPN-48, Tray Integrated Device Technology Inc 301M-28LF vs 8V44S269NLGI
8413S12BKI-100LFT VFQFPN-72, Reel Integrated Device Technology Inc 301M-28LF vs 8413S12BKI-100LFT
849S625BYILF PTQFP-48, Tray Integrated Device Technology Inc 301M-28LF vs 849S625BYILF
843441AG Clock Generator, 300MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc 301M-28LF vs 843441AG
841N4830BKILF/W VFQFPN-32, Reel Integrated Device Technology Inc 301M-28LF vs 841N4830BKILF/W
8413S12BKILF VFQFPN-72, Tray Integrated Device Technology Inc 301M-28LF vs 8413S12BKILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 301M-28LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 301M-28LF by Integrated Device Technology Inc

  • Please alert me when 301M-28LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 301M-28LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 301M-28LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 301M-28LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 301M-28LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 301M-28LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: