| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 302074-5TP412R00AB | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Metal Foil, 1.25W, 412ohm, 500V, 0.05% +/-Tol, 2ppm/Cel, Through Hole Mount | 302074-5TP412R00B19B vs 302074-5TP412R00AB |
Part Details for 302074-5TP412R00B19B by Vishay Intertechnologies
Results Overview of 302074-5TP412R00B19B by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
302074-5TP412R00B19B Information
302074-5TP412R00B19B by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: 302074-5TP412R00B19B by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
302074-5TP412R00B19B Part Data Attributes
|
|
302074-5TP412R00B19B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
302074-5TP412R00B19B
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 1.25W, 412ohm, 500V, 0.1% +/-Tol, 2ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Hermetically Sealed | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 25.4 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 12.7 Mm | |
| Package Length | 25.4 Mm | |
| Package Style | 4 Terminals | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1.25 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 500 V |
Alternate Parts for 302074-5TP412R00B19B
This table gives cross-reference parts and alternative options found for 302074-5TP412R00B19B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302074-5TP412R00B19B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.