Datasheets
302074-5TP412R00B19B by: Vishay Intertechnologies

Fixed Resistor, Metal Foil, 1.25W, 412ohm, 500V, 0.1% +/-Tol, 2ppm/Cel, Through Hole Mount

Part Details for 302074-5TP412R00B19B by Vishay Intertechnologies

Results Overview of 302074-5TP412R00B19B by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

302074-5TP412R00B19B Information

302074-5TP412R00B19B by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: 302074-5TP412R00B19B by Vishay Intertechnologies

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

302074-5TP412R00B19B
Vishay Intertechnologies
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

302074-5TP412R00B19B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

302074-5TP412R00B19B Part Data Attributes

302074-5TP412R00B19B Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
302074-5TP412R00B19B Vishay Intertechnologies Fixed Resistor, Metal Foil, 1.25W, 412ohm, 500V, 0.1% +/-Tol, 2ppm/Cel, Through Hole Mount
Rohs Code Yes
Part Life Cycle Code Obsolete
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Hermetically Sealed
JESD-609 Code e3
Lead Diameter 0.64 Mm
Lead Length 25.4 Mm
Mounting Feature Through Hole Mount
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 12.7 Mm
Package Length 25.4 Mm
Package Style 4 Terminals
Packing Method Bulk
Rated Power Dissipation (P) 1.25 W
Resistance 412 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Metal Foil
Temperature Coefficient 2 Ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape Wire
Tolerance 0.1%
Working Voltage 500 V

Alternate Parts for 302074-5TP412R00B19B

This table gives cross-reference parts and alternative options found for 302074-5TP412R00B19B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302074-5TP412R00B19B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
302074-5TP412R00AB Vishay Precision Group Inc Check for Price Fixed Resistor, Metal Foil, 1.25W, 412ohm, 500V, 0.05% +/-Tol, 2ppm/Cel, Through Hole Mount 302074-5TP412R00B19B vs 302074-5TP412R00AB
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 302074-5TP412R00B19B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 302074-5TP412R00B19B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 302074-5TP412R00B19B would you like to use for your alert(s)?
  • Please alert me when 302074-5TP412R00B19B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 302074-5TP412R00B19B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 302074-5TP412R00B19B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 302074-5TP412R00B19B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 302074-5TP412R00B19B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 302074-5TP412R00B19B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: