Part Details for 304-1875 by Dialight
Overview of 304-1875 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304-1875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F656
|
Newark | Switch Cap, For Use With:Dialight 183 Series Indicator Lights, Actuator/Cap Colour:White, Product Range:-, Accessory Type:Lens, Colour:White, Features:Square Configuration Rohs Compliant: Yes |Dialight 304-1875 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$19.7400 / $24.9500 | Buy Now |
DISTI #
2266-304-1875-ND
|
DigiKey | SWITCH CAP Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$18.9800 / $23.9900 | Buy Now |
DISTI #
645-304-1875
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH CAP RoHS: Not Compliant | 0 |
|
$18.9800 / $23.9900 | Order Now |
|
Onlinecomponents.com | Switch Access Square Cap Push Button Switch | 0 |
|
$16.6200 / $30.3200 | Buy Now |
DISTI #
36330215
|
Verical | Switch Access Square Cap Push Button Switch RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 28 |
|
$18.9300 / $22.5000 | Buy Now |
DISTI #
304-1875
|
TTI | Switch Bezels / Switch Caps SWITCH CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 304-1875
304-1875 CAD Models
304-1875 Part Data Attributes
|
304-1875
Dialight
Buy Now
Datasheet
|
Compare Parts:
304-1875
Dialight
Single Color LED, White, 15.77mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 15.77 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 304-1875
This table gives cross-reference parts and alternative options found for 304-1875. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 304-1875, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTL1819-0CW | Single Color LED, Cool White, T3-1/4, 9mm, | LEDtronics Inc | 304-1875 vs UTL1819-0CW |
RPLB-0509-28V | Single Color LED, White, | LEDtronics Inc | 304-1875 vs RPLB-0509-28V |
FF200W600-14V-BP | Single Color LED, Cool White, | LEDtronics Inc | 304-1875 vs FF200W600-14V-BP |
GU2-C-S-US | Single Color LED, Cool White | Dialight | 304-1875 vs GU2-C-S-US |
184-1875 | Single Color LED, White, 12.7mm, | Dialight | 304-1875 vs 184-1875 |
BF321W600-120VAC-BP | Single Color LED, Cool White, | LEDtronics Inc | 304-1875 vs BF321W600-120VAC-BP |
307-1875 | Single Color LED, White, 18.95mm | Dialight | 304-1875 vs 307-1875 |
LWG6SP | Single Color LED, White, 2.6mm, ROHS COMPLIANT, SMT, 6 PIN | OSRAM Opto Semiconductors | 304-1875 vs LWG6SP |
FF200W600-120VAC-AC | Single Color LED, Cool White, | LEDtronics Inc | 304-1875 vs FF200W600-120VAC-AC |
L135-6580CA35000P1 | Single Color LED, Cool White, T-1, 3mm, | Lumileds | 304-1875 vs L135-6580CA35000P1 |