Part Details for 30KPA300CA-HR by Littelfuse Inc
Results Overview of 30KPA300CA-HR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30KPA300CA-HR Information
30KPA300CA-HR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 30KPA300CA-HR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50Y0828
|
Newark | Hi-Rel Tvs Axial High Power 30Kw/ T&r |Littelfuse 30KPA300CA-HR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$28.9200 / $30.0500 | Buy Now |
|
DISTI #
30KPA300CA-HR-ND
|
DigiKey | TVS DIODE 300VWM 484VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.6250 | Buy Now |
|
DISTI #
576-30KPA300CA-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 300Vso 334VAC 62A BI-DIRECT RoHS: Compliant | 0 |
|
$27.0000 | Order Now |
|
DISTI #
75573216
|
RS | HI-REL TVS AXIAL HIGH POWER 30KW Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2500 / $56.8000 | RFQ |
|
DISTI #
30KPA300CA-HR
|
TTI | ESD Protection Diodes / TVS Diodes 300Vso 334VAC 62A BI-DIRECT RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$23.6300 | Buy Now |
|
|
Vyrian | Active | 2714 |
|
RFQ |
US Tariff Estimator: 30KPA300CA-HR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 30KPA300CA-HR
30KPA300CA-HR Part Data Attributes
|
|
30KPA300CA-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA300CA-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 300V V(RWM), Bidirectional, 1 Element, Silicon,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | O-Palf-W2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, High Reliability | |
| Breakdown Voltage-Max | 367.4 V | |
| Breakdown Voltage-Min | 334 V | |
| Breakdown Voltage-Nom | 350.7 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 484 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 30000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 8 W | |
| Reference Standard | Iec-61000-4-2, 4-4; Mil-Std-750; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 300 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial |