Part Details for 30LVD30-R by Vishay Intertechnologies
Results Overview of 30LVD30-R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30LVD30-R Information
30LVD30-R by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 30LVD30-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69K4433
|
Newark | 30Lv X400 Y300Vac 3000Pf±20%y5U Bulk E3 |Vishay 30LVD30-R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $1.9800 | Buy Now |
|
DISTI #
30LVD30-R
|
Avnet Americas | 30LV X400 Y300VAC 3000pF?20%Y5U BULK e3 - Bulk (Alt: 30LVD30-R) COO: Czechia RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7696 / $1.8150 | Buy Now |
|
DISTI #
75-30LVD30-R
|
Mouser Electronics | Safety Capacitors .25LS 3000PF 300VAC 20% RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
US Tariff Estimator: 30LVD30-R by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 30LVD30-R
30LVD30-R Part Data Attributes
|
|
30LVD30-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30LVD30-R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.003uF, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Factory Lead Time | 8 Weeks | |
| Capacitance | 0.003 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 11.7 Mm | |
| JESD-609 Code | e3 | |
| Length | 11.7 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 400 V | |
| Reference Standard | Iec60384-14 | |
| Surface Mount | No | |
| Temperature Characteristics Code | Y5U | |
| Temperature Coefficient | -56/+22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 6.4 Mm | |
| Terminal Shape | Wire | |
| Width | 5.1 Mm |