Part Details for 30LVD30CB-R by Vishay Intertechnologies
Results Overview of 30LVD30CB-R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
30LVD30CB-R Information
30LVD30CB-R by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
30LVD30CB-R Part Data Attributes
|
|
30LVD30CB-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30LVD30CB-R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.003uF, 4620,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 4620 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 0.003 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 14.9 Mm | |
| JESD-609 Code | e3 | |
| Length | 11.7 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 300 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | Y5U | |
| Temperature Coefficient | -56/+22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Wire | |
| Width | 5.2 Mm |