Part Details for 310 by Arco Electronics
Results Overview of 310 by Arco Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
310 Information
310 by Arco Electronics is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Fittings Connector 1.5in Male Iron, for Cable Protection Systems Min Qty: 1 | 19 |
|
$38.6400 / $42.0000 | Buy Now |
US Tariff Estimator: 310 by Arco Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 310
310 Part Data Attributes
|
|
310
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
310
Arco Electronics
CAPACITOR, VARIABLE, MICA, 250V, 650pF - 1890pF, MULTI-TURN, PANEL MOUNT
|
| Rohs Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.30.00.10 | |
| Capacitance-Max | 1890 Pf | |
| Capacitance-Min | 650 Pf | |
| Capacitor Type | Variable Capacitor | |
| Dielectric Material | Mica | |
| Height | 8.73 Mm | |
| Length | 23.81 Mm | |
| Manufacturer Series | 30 | |
| Mounting Feature | Panel Mount | |
| Multi-turn | 1 | |
| Package Style | Radial | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Series | L30 | |
| Size Code | 9487 | |
| Surface Mount | No | |
| Terminal Pitch | 10.3 Mm | |
| Terminal Shape | Lug | |
| Width | 22.22 Mm |
Alternate Parts for 310
This table gives cross-reference parts and alternative options found for 310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 315 | Arco Electronics | Check for Price | Variable Capacitor, Mica, 250V, 1400pF Min, 3055pF Max, Multi-Turn, Panel Mount | 310 vs 315 |
| 312 | Arco Electronics | Check for Price | CAPACITOR, VARIABLE, MICA, 250V, 880pF - 2330pF, MULTI-TURN, PANEL MOUNT | 310 vs 312 |
| 313 | Arco Electronics | Check for Price | Variable Capacitor, Mica, 250V, 1150pF Min, 2605pF Max, Multi-Turn, Panel Mount | 310 vs 313 |