Part Details for 3113 by Heyco
Results Overview of 3113 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3113 Information
3113 by Heyco is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10061913-113NLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
| 68031-136HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | |
| 85853-1134LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod |
Price & Stock for 3113
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-3113-ND
|
DigiKey | SBT 1500-21 WHITE Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$0.4372 | Buy Now |
|
DISTI #
836-3113
|
Mouser Electronics | Grommets & Bushings SBT 1500-21 WHITE RoHS: Compliant | 639 |
|
$0.4370 / $0.7200 | Buy Now |
|
DISTI #
836-3113
|
Mouser Electronics | Grommets & Bushings SBT 1500-21 WHITE RoHS: Compliant | 639 |
|
$0.4370 / $0.7200 | Buy Now |
|
DISTI #
72139854
|
RS | SNAP BUSHING, WHITE, NYLON, MOUNTING HOLE DIAMETER 1.5000 IN, SBT SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.7200 | RFQ |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3390 | Buy Now |
|
DISTI #
HEY3113
|
DB Roberts | SBT 1500-21 WHITE | 0 |
|
RFQ |