Part Details for 3149 by ICO Rally
Results Overview of 3149 by ICO Rally
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3149 Information
3149 by ICO Rally is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 76314-920LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 40 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
| 76314-911LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 22 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
| 10131493-081402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Receptacle, Dual Row, 80 Positions, 0.80mm (0.031in) Pitch. |