Part Details for 324-0071 by Dialight
Overview of 324-0071 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324-0071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F358
|
Newark | Switch Cap, For Use With:Dialight 554 Series Pushbutton Switches, Actuator/Cap Colour:Red, Product Range:-, Body Material:Plastic, Knob/Dial Style:Square Rohs Compliant: Yes |Dialight 324-0071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$10.5700 / $19.9500 | Buy Now |
DISTI #
2266-324-0071-ND
|
DigiKey | SWITCH CAP Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
60 In Stock |
|
$10.1600 / $12.8300 | Buy Now |
DISTI #
645-324-0071
|
Mouser Electronics | Switch Bezels / Switch Caps 1/2 SQUARE RED CAP RoHS: Compliant | 8 |
|
$10.1600 / $19.1800 | Buy Now |
|
Onlinecomponents.com | Switch Access Square Cap Push Button Switch |
60 Partner Stock |
|
$11.3400 / $12.7400 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED | 3 |
|
$11.9249 / $12.7766 | Buy Now |
DISTI #
324-0071
|
TTI | Switch Bezels / Switch Caps 1/2 SQUARE RED CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 324-0071
|
PEI Genesis | SWITCH CAP | 60 |
|
Buy Now | |
DISTI #
000000000000305333
|
Sager | Switch Bezels / Switch Caps 1/2 SQUARE RED CAP | 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Square Cap Push Button Switch |
60 Partner Stock |
|
$11.3400 / $12.7400 | Buy Now |
Part Details for 324-0071
324-0071 CAD Models
324-0071 Part Data Attributes:
|
324-0071
Dialight
Buy Now
Datasheet
|
Compare Parts:
324-0071
Dialight
Single Color LED, Red,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.13 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 324-0071
This table gives cross-reference parts and alternative options found for 324-0071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324-0071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB-B5174-A | Single Color LED, Bright Red, T-1 3/4, 5mm | American Bright Optoelectronics | 324-0071 vs BB-B5174-A |
CSL-870H1DT | Single Color LED, Bright Red, 5.1mm | IBS Electronics Inc | 324-0071 vs CSL-870H1DT |
LN273RPX-(TX2) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 324-0071 vs LN273RPX-(TX2) |
BB-B6174-A | Single Color LED, Super Red, T-1 3/4, 5mm | American Bright Optoelectronics | 324-0071 vs BB-B6174-A |
MR37509.MP10 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | 324-0071 vs MR37509.MP10 |
85122-R01 | Single Color LED, Red, | Oxley Group Ltd | 324-0071 vs 85122-R01 |
CSL-560R1DT | Single Color LED, Red, 4.8mm | IBS Electronics Inc | 324-0071 vs CSL-560R1DT |
LN273RPX-(TA) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 324-0071 vs LN273RPX-(TA) |
CSL-U562U4T | Single Color LED, Super Bright Red, 5mm | IBS Electronics Inc | 324-0071 vs CSL-U562U4T |
BF321R3K-28V-AC | Single Color LED, Super Red, | LEDtronics Inc | 324-0071 vs BF321R3K-28V-AC |