Part Details for LN273RPX-(TX2) by Panasonic Electronic Components
Overview of LN273RPX-(TX2) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LN273RPX-(TX2)
LN273RPX-(TX2) CAD Models
LN273RPX-(TX2) Part Data Attributes:
|
LN273RPX-(TX2)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN273RPX-(TX2)
Panasonic Electronic Components
Single Color LED, Red, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | SQUARE | |
Size | 5 mm |
Alternate Parts for LN273RPX-(TX2)
This table gives cross-reference parts and alternative options found for LN273RPX-(TX2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN273RPX-(TX2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN276RCPX-(TX6) | Single Color LED, Red, 3.2mm | Panasonic Electronic Components | LN273RPX-(TX2) vs LN276RCPX-(TX6) |
FF200B1K-3.5VF-BP | Single Color LED, Super Red, | LEDtronics Inc | LN273RPX-(TX2) vs FF200B1K-3.5VF-BP |
LN275RPX-(TT) | Single Color LED, Red, 3.9mm | Panasonic Electronic Components | LN273RPX-(TX2) vs LN275RPX-(TT) |
CSL-670R1GT | Single Color LED, Red, 4.1mm | IBS Electronics Inc | LN273RPX-(TX2) vs CSL-670R1GT |
F203R7-24V-BP | Single Color LED, Ultra Red, | LEDtronics Inc | LN273RPX-(TX2) vs F203R7-24V-BP |
CSL-U500U4T | Single Color LED, Super Bright Red, 5mm | IBS Electronics Inc | LN273RPX-(TX2) vs CSL-U500U4T |
P800HR6V | Single Color LED, High Efficiency Red | Spectrum Devices Corporation | LN273RPX-(TX2) vs P800HR6V |
SP240WDUR5V | Single Color LED, Ultra Red | Spectrum Devices Corporation | LN273RPX-(TX2) vs SP240WDUR5V |
328-0071 | Single Color LED, Red | Dialight | LN273RPX-(TX2) vs 328-0071 |
BF321R3K-28V-AC | Single Color LED, Super Red, | LEDtronics Inc | LN273RPX-(TX2) vs BF321R3K-28V-AC |